Reference Only

DAQ0150V2NBC

DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN

Manufacturer:

Mfr Part:
DAQ0150V2NBC

TTI Part:
DAQ0150V2NBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power600 W
Input Voltage, Nominal48 V
Input Voltage, Min36 V
Input Voltage, Max75 V
Output Voltage-Channel 112 V
Output Current-Channel 150 A
Isolation Voltage2.25 kV
Length58.4 mm (2.299 in)
Width36.8 mm (1.449 in)
Height13.2 mm (0.52 in)
IndustryIndustrial
SeriesDAQ
Input Voltage36 V to 75 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.95$11,274.00
Need more?

My Notes

Sign into see notes.