Reference Only
DA101JC-R
Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT
Datasheet
DA101JC-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Audio Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 50 Hz to 60 Hz | |
| Inductance | 1 mH to 2.2 mH | |
| Primary Impedance | 110 Ohms | |
| Isolation Voltage | 2 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Package / Case | SMD-6 | |
| Length | 9.52 mm | |
| Width | 9 mm | |
| Height | 6.35 mm | |
| Series | DA100J | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $655.00 | |
| $1.27 | $1,270.00 | |
| $1.26 | $1,890.00 | |
| $1.25 | $3,125.00 | |
| $1.24 | $4,960.00 | |
| $1.22 | $9,760.00 |
Need more?
Sign in to add projects and notes