Reference Only
DA101JC
Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
Datasheet
DA101JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Audio Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 50 Hz to 60 Hz | |
| Inductance | 1 mH to 2.2 mH | |
| Primary Impedance | 110 Ohms | |
| Isolation Voltage | 2 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Application | Digital Data Transmission | |
| Package / Case | SMD-6 | |
| Length | 9.52 mm | |
| Width | 9 mm | |
| Height | 6.35 mm | |
| Series | DA100J | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $17.90 | |
| $1.49 | $74.50 | |
| $1.23 | $123.00 | |
| $1.21 | $302.50 | |
| $1.18 | $590.00 | |
| $1.15 | $920.00 |
Need more?
My Notes
Sign into see notes.