Reference Only
CRV1D1212SC
DC/DC Converters - Through Hole 12V 1 W
Datasheet
CRV1D1212SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 13.2 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 42 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 42 mA | |
| Isolation Voltage | 3 kV | |
| Length | 19.5 mm (0.768 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 10 mm (0.394 in) | |
| Industry | Industrial | |
| Series | CRV1 | |
| Application | Industrial | |
| Dimensions | 19.5 mm x 6 mm x 10 mm | |
| Input Voltage | 10.8 V to 13.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $73.75 | |
| $2.91 | $145.50 | |
| $2.87 | $287.00 | |
| $2.83 | $707.50 | |
| $2.79 | $1,046.25 |
Need more?
My Notes
Sign into see notes.