Reference Only

CRL2S1205SC

DC/DC Converters - Through Hole 2W 12-5V SIP SINGLE

Manufacturer:

Mfr Part:
CRL2S1205SC

TTI Part:
CRL2S1205SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal12 V
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1400 mA
Isolation Voltage1 kV
Length14 mm (0.551 in)
Width7.5 mm (0.295 in)
Height10 mm (0.394 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesCRL2
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$5.29$185.15
Need more?
Sign in to add projects and notes