Reference Only

CRE1S0505MC-R

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV

Manufacturer:

Mfr Part:
CRE1S0505MC-R

TTI Part:
CRE1S0505MC-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Length12.7 mm
Width7.7 mm
Height6.6 mm
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesCRE1
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4)

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.86$1,430.00
Need more?
Sign in to add projects and notes