Reference Only

CME0305S3C

DC/DC Converters - Through Hole 5V 750 MW

Manufacturer:

Mfr Part:
CME0305S3C

TTI Part:
CME0305S3C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power750 mW
Input Voltage, Nominal3.3 V
Input Voltage - Min2.97 V
Input Voltage - Max3.63 V
Output Voltage-Channel 15 V
Output Current-Channel 1150 mA
Isolation Voltage3 kV
Package / CaseSIP-4
Length11.53 mm (0.454 in)
Width6.1 mm (0.24 in)
Height10 mm (0.394 in)
IndustryMedical, Industrial
SeriesCME
ApplicationIndustrial
Input Voltage2.97 V to 3.63 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$2.85$114.00
$2.77$221.60
$2.75$330.00
$2.70$756.00
$2.66$1,383.20
Need more?

My Notes

Sign into see notes.