Reference Only

84223C

Power Inductors - SMD 22 UH 10%

Manufacturer:

Mfr Part:
84223C

TTI Part:
84223C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3.3 mm x 4.5 mm x 2.6 mm
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current600 mA
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.3 mm
Width4.5 mm
Height2.6 mm
Core MaterialFerrite
Series8400
PackagingBox
ApplicationCommercial
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.267$534.00
Need more?
Sign in to add projects and notes