Reference Only

82104C

Power Inductors - SMD 100 UH 10%

Manufacturer:

Mfr Part:
82104C

TTI Part:
82104C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current160 mA
Maximum DC Resistance3.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum40
Self Resonant Frequency13 MHz
TerminationStandard
Length2.5 mm
Width3.2 mm
Height2 mm
Core MaterialFerrite
Series8200
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.29$725.00
$0.273$1,365.00
$0.27$2,025.00
$0.268$3,350.00
$0.265$5,300.00
Need more?
Sign in to add projects and notes