Reference Only
78615/16JC
Pulse Transformers SM TRANSFORMER
Datasheet
78615/16JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 3.7 mH | |
| Mounting Style | SMD/SMT | |
| Length | 12.7 mm | |
| Width | 9.52 mm | |
| Height | 6.35 mm | |
| Packaging | Tube | |
| Product Type | Pulse Transformers | |
| Series | 786J | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $82.00 |
Need more?
Sign in to add projects and notes