Reference Only

78604/9JC

Pulse Transformers 2:1 TRN 10 MH

Manufacturer:

Mfr Part:
78604/9JC

TTI Part:
78604/9JC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPulse Transformers
Turns Ratio2:1
Inductance10 mH
Mounting StyleSMD/SMT
Length12.7 mm
Width9.52 mm
Height6.35 mm
PackagingTube
Product TypePulse Transformers
Series786J
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.46$73.00
Need more?

My Notes

Sign into see notes.