Reference Only

78602/9MC

End of Life
Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78602/9JC

Manufacturer:

Mfr Part:
78602/9MC

TTI Part:
78602/9MC

EDA / CAD Models

Alternate Part Number

78602/9JC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPulse Transformers
Turns Ratio1:1:1
Voltage Time - Et56 V/us
Mounting StyleSMD/SMT
Length9.52 mm
Width9 mm
Height6.35 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
PackagingTube
Product TypePulse Transformers
ProductPCB Mount Transformers
Series786
SubcategoryTransformers
Termination StyleSolder Pad

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.50$75.00
$1.42$142.00
$1.32$330.00
$1.24$620.00
$1.16$1,160.00
Need more?

My Notes

Sign into see notes.