Reference Only

78602/1C

Pulse Transformers 2K UH 2MH

Manufacturer:

Mfr Part:
78602/1C

TTI Part:
78602/1C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPulse Transformers
Turns Ratio1:1:1
Voltage Time - Et20 V/us
Mounting StyleThrough Hole
Length9.52 mm
Width9 mm
Height6.35 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
PackagingTube
Product TypePulse Transformers
ProductPCB Mount Transformers
Series786
SubcategoryTransformers
Termination StyleDIP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.55$77.50
Need more?

My Notes

Sign into see notes.