Reference Only

78601/2JC-R

Pulse Transformers 350 UH 1:1 TRN

Manufacturer:

Mfr Part:
78601/2JC-R

TTI Part:
78601/2JC-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance350 uH
Mounting StyleSMD/SMT
Length12.7 mm
Width9.52 mm
Height6.35 mm
PackagingReel
Product TypePulse Transformers
Series786J
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.55$775.00
$1.41$1,410.00
$1.39$2,085.00
$1.37$3,425.00
$1.34$5,360.00
$1.32$10,560.00
Need more?
Sign in to add projects and notes