Reference Only

78253/55MVC-R

Not Recommended for New Designs
Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R

Manufacturer:

Mfr Part:
78253/55MVC-R

TTI Part:
78253/55MVC-R

EDA / CAD Models

Alternate Part Number

78253/55JVC-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating3.3 V
Secondary Voltage Rating5 V
Power Rating500 mW
Secondary Current Rating200 mA
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length9.52 mm
Width9 mm
Height6.35 mm
Series78253
Inductance240 uH
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder Pad
Turns Ratio1:1.33
TypeCompatible Converter Transformer

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.22$1,610.00
$3.17$3,170.00
$3.14$4,710.00
$3.11$7,775.00
$3.08$12,320.00
$3.05$18,300.00
Need more?

My Notes

Sign into see notes.