Reference Only

78253/55JC-R

Power Transformers - Board Mount 5VIN 5VOUT 200MA 1500VDC 6PIN

Manufacturer:

Mfr Part:
78253/55JC-R

TTI Part:
78253/55JC-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating5 V
Secondary Voltage Rating5 V
Power Rating1 W
Secondary Current Rating200 mA
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length9.52 mm
Width9 mm
Height6.35 mm
Series78253
Inductance830 uH
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder Pad
Turns Ratio1:1.31
TypeCompatible Converter Transformer

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.33$1,165.00
Need more?

My Notes

Sign into see notes.