Reference Only

78253/35MC

Not Recommended for New Designs
Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JC

Manufacturer:

Mfr Part:
78253/35MC

TTI Part:
78253/35MC

EDA / CAD Models

Alternate Part Number

78253/35JC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating3.3 V
Secondary Voltage Rating5 V
Power Rating500 mW
Secondary Current Rating100 mA
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length9.52 mm
Width9 mm
Height6.35 mm
Series78253
Inductance380 uH
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder Pad
Turns Ratio1:5
TypeCompatible Converter Transformer

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.65$132.50
Need more?
Sign in to add projects and notes