Reference Only
78250JC
Power Transformers - Board Mount MAX250 TRANS 2MH SMD
Datasheet
E8250JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Transformers - Board Mount | |
| Secondary Current Rating | 300 mA | |
| Mounting Style | SMD/SMT | |
| Length | 12.7 mm | |
| Width | 9 mm | |
| Height | 6.35 mm | |
| Series | 78250 | |
| Inductance | 2 mH | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Turns Ratio | 1:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $123.00 | |
| $2.39 | $239.00 | |
| $2.37 | $355.50 | |
| $2.31 | $577.50 | |
| $2.28 | $1,140.00 | |
| $2.26 | $1,808.00 |
Need more?
Sign in to add projects and notes