Reference Only

782482/53VC

Power Transformers - Board Mount 1CT:1.33CT ADM2482E/ADM2487E

Manufacturer:

Mfr Part:
782482/53VC

TTI Part:
782482/53VC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating5 V
Secondary Voltage Rating3.3 V
Mounting StyleThrough Hole
Length9.77 mm
Width9.14 mm
Height6.35 mm
Series782482
PackagingTube
Product TypePower Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$65.00
Need more?

My Notes

Sign into see notes.