Reference Only

782482/33VC

Power Transformers - Board Mount ADM2482 TRANSFORMER 1:1.3 TH

Manufacturer:

Mfr Part:
782482/33VC

TTI Part:
782482/33VC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating3.3 V
Secondary Voltage Rating3.3 V
Mounting StyleThrough Hole
Length9.77 mm
Width9.14 mm
Height6.35 mm
Series782482
PackagingTube
Product TypePower Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.41$70.50
$1.38$138.00
$1.36$204.00
$1.34$335.00
$1.31$655.00
$1.29$967.50
Need more?

My Notes

Sign into see notes.