Reference Only
7812SRH-C
End of Life
DC/DC Converters - Through Hole 4.8W 15-36VIN/12VOUT .4A DC/DC
Datasheet
7812SRH-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 4.8 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 15 V | |
| Input Voltage - Max | 36 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 400 mA | |
| Length | 19 mm (0.748 in) | |
| Width | 10.4 mm (0.409 in) | |
| Height | 9.4 mm (0.37 in) | |
| Industry | Industrial | |
| Series | 78xxSR | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected 26-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.55 | $2,910.00 |
Need more?
My Notes
Sign into see notes.