Reference Only
7805SRH-C
End of Life
DC/DC Converters - Through Hole 2.5W 8-36VIN/5VOUT .5A DC/DC
Datasheet
7805SRH-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 7.5 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 500 mA | |
| Length | 19.1 mm (0.752 in) | |
| Width | 10.4 mm (0.409 in) | |
| Height | 9.3 mm (0.366 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | 78xxSR | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.29 | $13.29 | |
| $13.12 | $65.60 | |
| $12.98 | $129.80 | |
| $12.77 | $319.25 | |
| $11.32 | $1,132.00 | |
| $11.20 | $2,240.00 | |
| $11.08 | $3,324.00 | |
| $10.88 | $17,408.00 |
Need more?
Sign in to add projects and notes