Reference Only
77203HVC
Pulse Transformers 2:1:1 TRN
Datasheet
77203HVC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Mounting Style | SMD/SMT | |
| Length | 25.4 mm | |
| Width | 20.3 mm | |
| Height | 12.3 mm | |
| Packaging | Tube | |
| Product Type | Pulse Transformers | |
| Series | 772 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.18 | $204.50 | |
| $7.56 | $378.00 | |
| $7.26 | $726.00 | |
| $7.00 | $1,750.00 | |
| $6.81 | $3,405.00 |
Need more?
Sign in to add projects and notes