Reference Only
76253/55ENC
Power Transformers - Board Mount MAX 253 TRANSFORMER 250UH 20V
Datasheet
76253/55ENC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 5 V | |
| Secondary Voltage Rating | 5 V | |
| Mounting Style | Through Hole | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 12 mm | |
| Series | 76253/XXENC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.88 | $29.40 | |
| $4.90 | $49.00 | |
| $4.16 | $124.80 | |
| $4.08 | $244.80 | |
| $4.01 | $481.20 | |
| $3.91 | $1,055.70 | |
| $3.83 | $1,953.30 |
Need more?
Sign in to add projects and notes