Reference Only
76253/35ENC
Power Transformers - Board Mount MAX 253 TRANSFORMER 120UH 20V
Datasheet
76253/35ENC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Transformers - Board Mount | |
| Product | Transformers | |
| Primary Voltage Rating | 3.3 V | |
| Secondary Voltage Rating | 5 V | |
| Power Rating | 500 mW | |
| Secondary Current Rating | 100 mA | |
| Mounting Style | Through Hole | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 12 mm | |
| Series | 76253/XXENC | |
| Inductance | 200 uH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 1:2.236 | |
| Type | Compatible Converter Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $107.10 | |
| $3.52 | $211.20 | |
| $3.47 | $416.40 | |
| $3.43 | $926.10 | |
| $3.38 | $1,723.80 |
Need more?
My Notes
Sign into see notes.