Reference Only

60B473C

Power Inductors - SMD 47 UH 15%

Manufacturer:

Mfr Part:
60B473C

TTI Part:
60B473C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case23.5 mm x 27 mm x 20 mm
ShieldingUnshielded
Inductance47 uH
Tolerance15 %
Maximum DC Current10.5 A
Maximum DC Resistance13 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency7.45 MHz
TerminationStandard
Length23.5 mm
Width27 mm
Height20 mm
Series6000B
PackagingBulk
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.11$8.22
$3.42$34.20
$2.63$78.90
Need more?
Sign in to add projects and notes