Reference Only

60B104C

Power Inductors - SMD 100 UH 15%

Manufacturer:

Mfr Part:
60B104C

TTI Part:
60B104C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case23.5 mm x 27 mm x 20 mm
ShieldingUnshielded
Inductance100 uH
Tolerance15 %
Maximum DC Current7.5 A
Maximum DC Resistance25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency4.98 MHz
TerminationStandard
Length23.5 mm
Width27 mm
Height20 mm
Series6000B
PackagingBulk
ApplicationHigh Current
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

360
On Order
360 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$2.79$83.70
Need more?

My Notes

Sign into see notes.