Reference Only
56050C
Current Transformers - Board Mount TRANSFORMER 50 TURNS PRIMARY
Datasheet
56050C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | Through Hole | |
| Inductance | 4.5 mH | |
| Current Rating | 10 A | |
| Turns Ratio | 50:1 | |
| Secondary Resistance | 199 mOhms | |
| Termination Style | Radial | |
| Length | 16.79 mm | |
| Width | 8.89 mm | |
| Height | 20.19 mm | |
| Frequency Range | 20 kHz to 200 kHz | |
| Core Size | 5 mm | |
| Packaging | Tube | |
| Primary Voltage Rating | 5 V | |
| Product Type | Current Transformers | |
| Series | 5600 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $40.50 |
Need more?
My Notes
Sign into see notes.