Reference Only
54200C
Current Transformers - Board Mount 15A CURR SENSE TXFR 1:1:200 SM
Datasheet
54200C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 60 mH | |
| Current Rating | 15 A | |
| Turns Ratio | 1:1:200 | |
| Secondary Resistance | 6.6 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 10.8 mm | |
| Width | 11 mm | |
| Height | 8.2 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Inductance - uH | 60000 uH | |
| Packaging | Box | |
| Product Type | Current Transformers | |
| Series | 5400 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,950
On Order
4,950 expected on from 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $756.00 |
Need more?
Sign in to add projects and notes