Reference Only
54100C
Current Transformers - Board Mount 50 - 500KHZ 14.8MH
Datasheet
54100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 14.8 mH | |
| Current Rating | 15 A | |
| Turns Ratio | 1:1:100 | |
| Secondary Resistance | 3.2 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 10.8 mm | |
| Width | 10 mm | |
| Height | 8.2 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | 5400 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $666.00 |
Need more?
Sign in to add projects and notes