Reference Only

53100C

Current Transformers - Board Mount 10A TRANSFORMER 1:100 SM

Manufacturer:

Mfr Part:
53100C

TTI Part:
53100C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance2 mH
Current Rating10 A
Turns Ratio1:100
Secondary Resistance5.6 Ohms
Termination StyleSMD/SMT
Length8.3 mm
Width7.2 mm
Height5.4 mm
Frequency Range50 kHz to 500 kHz
PackagingBox
Product TypeCurrent Transformers
Series5300
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314065
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.94$940.00
$0.92$1,840.00
$0.90$2,700.00
$0.88$4,400.00
$0.86$6,880.00
$0.85$13,600.00
Need more?
Sign in to add projects and notes