Reference Only

50475AC

Common Mode Chokes / Filters CMC 4.7mH, 0.4A SM toroid

Manufacturer:

Mfr Part:
50475AC

TTI Part:
50475AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
Series5000A
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance4.7 mH
Tolerance- 30 %, + 50 %
Maximum DC Current400 mA
Maximum DC Resistance840 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.3 mm
Width6 mm
Height4.8 mm
PackagingReel
ProductChokes
TypeSurface Mount Common Mode Choke
ApplicationSignal Line
Filter TypeSignal
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.476$476.00
$0.457$914.00
$0.45$1,350.00
$0.445$2,225.00
$0.42$4,200.00
$0.416$6,656.00
Need more?

My Notes

Sign into see notes.