Reference Only

50105AC

Common Mode Chokes / Filters CMC 1.0mH, 0.7A SM toroid

Manufacturer:

Mfr Part:
50105AC

TTI Part:
50105AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
Series5000A
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance1 mH
Tolerance- 30 %, + 50 %
Maximum DC Current700 mA
Maximum DC Resistance360 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.3 mm
Width6 mm
Height4.8 mm
PackagingReel
ProductChokes
TypeSurface Mount Common Mode Choke
ApplicationSignal Line
Filter TypeSignal
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.484$484.00
Need more?
Sign in to add projects and notes