Reference Only

22R106MC

Power Inductors - SMD 10 MH 10%

Manufacturer:

Mfr Part:
22R106MC

TTI Part:
22R106MC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.8 mm x 7 mm x 7.5 mm
ShieldingUnshielded
Inductance10 mH
Tolerance10 %
Maximum DC Current68 mA
Maximum DC Resistance37.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length7.8 mm
Width7 mm
Height7.5 mm
Series2200RM
PackagingReel
ApplicationMagnetic
Core TypeBobbin
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.79$395.00
Need more?
Sign in to add projects and notes