Reference Only

17475C

RF Inductors - Leaded 4.7 MH 10%

Manufacturer:

Mfr Part:
17475C

TTI Part:
17475C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case6.5 mm x 8.5 mm
ShieldingUnshielded
Inductance4.7 mH
Tolerance10 %
Maximum DC Current90 mA
Maximum DC Resistance13.6 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Q Minimum150
Self Resonant Frequency950 kHz
TerminationStandard
Mounting StylePCB Mount
Height8.5 mm
Diameter6.5 mm
Series1700
PackagingBulk
ApplicationMagnetic
Lead Diameter1.2 mm
Lead Spacing3 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.68$33.60
$1.66$66.40
$1.65$99.00
$1.44$144.00
$1.43$286.00
$1.31$655.00
$1.30$1,300.00
Need more?
Sign in to add projects and notes