Reference Only
1002C
Pulse Transformers PULSE TRANSFORMER 1:1:1 200VUS
Datasheet
1002C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1:1 | |
| Voltage Time - Et | 200 V/us | |
| Mounting Style | Through Hole | |
| Length | 15.06 mm | |
| Width | 15.06 mm | |
| Height | 15.75 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Tube | |
| Product Type | Pulse Transformers | |
| Series | 1000 | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.76 | $142.80 |
Need more?
My Notes
Sign into see notes.