Reference Only
FM13W6P15645
D-Sub Mixed Contact Connectors FCT ML SDUB STR PC PLG 13W6 W/CLINCH
Datasheet
FM13W6P15645 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W6 | |
| Number of Positions | 13 Position | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 173107-0326 01731070326 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.08 | $43.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes