Reference Only

98977-1081

Automotive Connectors NSCC OBD2 Rcpt Conn 1.5 W/Cap Blk 16Ckt

Manufacturer:

Mfr Part:
0989771081

TTI Part:
98977-1081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
GenderReceptacle (Female)
ColorBlack
Series98977
PackagingEach
Description/FunctionNSCC OBD2 Receptacle Connectors
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
TypeReceptacle
Part # Aliases0989771081 989771081

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.04$1,560.00
$1.03$4,635.00
$1.02$10,710.00
$0.96$20,160.00
$0.90$45,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,000 available now at ttieurope.com

My Notes

Sign into see notes.