Reference Only
98897-1129
Automotive Connectors SCC RCPT TERM 1.5 2X0.5-2
Datasheet
0988971129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 98897 | |
| Packaging | Reel | |
| Application | Power, Signal, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Description/Function | NSCC Receptacle Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 0988971129 988971129 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 41,400 / Multiples: 41,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $2,856.60 | |
| $0.064 | $7,948.80 | |
| $0.062 | $20,534.40 | |
| $0.059 | $36,639.00 | |
| $0.055 | $84,249.00 |
Need more?
Sign in to add projects and notes