Reference Only

98897-1119

Automotive Connectors NSCC Recept. Terminal Size 1.5, Wire Size 0.49 up to 0.94mm2

Manufacturer:

Mfr Part:
0988971119

TTI Part:
98897-1119

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Series98897
PackagingReel
ApplicationPower, Signal, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
Part # Aliases0988971119 988971119

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

42,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,300 / Multiples: 5,300)
Quantity Unit PriceExt. Price
$0.084$445.20
$0.082$869.20
$0.08$1,272.00
$0.079$3,768.30
Need more?
Sign in to add projects and notes