Reference Only

98897-1109

Automotive Connectors SCC RCPT TERM 1.5 0.22-2X0.22

Manufacturer:

Mfr Part:
0988971109

TTI Part:
98897-1109

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Series98897
PackagingReel
ApplicationPower, Signal, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Description/FunctionNSCC Receptacle Terminal
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
Part # Aliases0988971109 988971109

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,800 / Multiples: 5,800)
Quantity Unit PriceExt. Price
$0.065$377.00
$0.063$730.80
$0.062$1,078.80
$0.06$3,132.00
$0.054$8,456.40
$0.053$16,599.60
$0.051$31,946.40
Need more?
Sign in to add projects and notes