Reference Only
98825-1061
Automotive Connectors HYB PIN CONN 6CKT BLACK
Datasheet
0988251061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.33 mm, 4.2 mm, 5 mm | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 98825 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Description/Function | NSCC Pin Connector Hybrid | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 988251061 08311EV6F1 0988251061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,780 / Multiples: 3,780)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.663 | $2,506.14 | |
| $0.59 | $6,690.60 | |
| $0.57 | $12,927.60 | |
| $0.536 | $22,286.88 | |
| $0.53 | $54,091.80 |
Need more?
Available Regional Inventory
20,412 available now at ttieurope.com
Associated Parts

Molex
Automotive Connectors HYB RCPT HSG 6CKT BLACK
Sign in to add projects and notes