Reference Only

98822-1041

Automotive Connectors NSCC Pin Conn 1.5 Bl in Conn 1.5 Blk 4Ck

Manufacturer:

Mfr Part:
0988221041

TTI Part:
98822-1041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch3.33 mm (0.131 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series98822
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating10 A
Description/FunctionNSCC Male Pin Connector, Non-Sealed
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
Part # Aliases0988221041 988221041

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$1.96$4,704.00
$1.77$16,992.00
$1.75$37,800.00
$1.74$70,992.00
$1.72$173,376.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.