Reference Only

98819-1021

Automotive Connectors NSCC Recept. Conn., Single Part, Unsealed, 2.8mm, 5mm Pit., 2 Pos., Black

Manufacturer:

Mfr Part:
0988191021

TTI Part:
98819-1021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series98819
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Housing MaterialPolyester
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
TypeReceptacle
Part # Aliases0988191021 988191021

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,600In Stock

85,800 expected on  from 15-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,300 / Multiples: 3,300)
Quantity Unit PriceExt. Price
$0.183$603.90
$0.178$2,349.60
$0.177$8,177.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes