Reference Only

98817-1048

Automotive Connectors NSCC RCPT HSG 1.5 GRY 4P

Manufacturer:

Mfr Part:
0988171048

TTI Part:
98817-1048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch3.33 mm (0.131 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series98817
PackagingEach
Contact GenderSocket (Female)
Current Rating10 A
Description/FunctionNSCC New Standard Casing Contact
Dimensions24.2 mm x 21 mm x 14.1 mm
Family98817
Housing MaterialPolybutylene Terephthalate (PBT)
Length24.2 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
TypeReceptacle
Voltage Rating14 VDC
Part # Aliases010208328 0988171048

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,400 / Multiples: 8,400)
Quantity Unit PriceExt. Price
$0.264$2,217.60
$0.262$6,602.40
$0.259$13,053.60
$0.256$25,804.80
$0.254$64,008.00
Need more?
Sign in to add projects and notes