Reference Only

98817-1040

Automotive Connectors NSCC RCPT HSG 1.5 WHT 4P

Manufacturer:

Mfr Part:
0988171040

TTI Part:
98817-1040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch3.33 mm (0.131 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
Series98817
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating10 A
Description/FunctionNSCC Single Part Female Housing
Housing MaterialPolyester
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
TypeReceptacle
Part # Aliases010209329 0988171040

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,400 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.241$2,024.40
$0.231$5,174.40
$0.229$11,541.60
$0.227$22,881.60
$0.224$56,448.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes