Reference Only

98817-1031

Automotive Connectors NSCC RCPT HSG 1.5 BLK 3P

Manufacturer:

Mfr Part:
0988171031

TTI Part:
98817-1031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch3.33 mm (0.131 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series98817
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating10 A
Description/FunctionNSCC Single Part Female Housing
Dimensions24.2 mm x 17.1 mm x 14.1 mm
Family98817
Features3 x 1.5 mm Female Terminals
Housing MaterialPolyester
Length24.2 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
TypeReceptacle
Voltage Rating14 VDC
Part # Aliases010101321 0988171031

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,900 / Multiples: 3,300)
Quantity Unit PriceExt. Price
$0.217$2,148.30
$0.214$4,943.40
$0.211$11,140.80
$0.208$21,278.40
$0.205$51,414.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.