Reference Only
98817-1030
Automotive Connectors NSCC RCPT HSG 1.5 WHT 3P
Datasheet
0988171030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | White | |
| Sealed / Unsealed | Unsealed | |
| Series | 98817 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 10 A | |
| Description/Function | NSCC Single Part Female Housing | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 010109329 0988171030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,900 / Multiples: 3,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.204 | $2,019.60 | |
| $0.199 | $4,596.90 | |
| $0.196 | $10,348.80 | |
| $0.189 | $19,334.70 | |
| $0.183 | $45,896.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.