Reference Only
98817-1025
Automotive Connectors NSCC RCPT HSG 1.5 GRN 2P
Datasheet
0988171025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | 98817 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 10 A | |
| Description/Function | NSCC Single Part Female Housing | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 010005325 0988171025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12,300 / Multiples: 4,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $2,250.90 | |
| $0.177 | $5,805.60 | |
| $0.172 | $13,398.80 | |
| $0.17 | $25,789.00 | |
| $0.167 | $62,992.40 |
Need more?
Sign in to add projects and notes