Reference Only
98817-1021
Automotive Connectors RCPT HSG 1.5 BLK 2CKT
Datasheet
0988171021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 98817 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 10 A | |
| Description/Function | NSCC Single Part Female Housing | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 988171021 010009321 0988171021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
24,600
On Order
24,600 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,100 / Multiples: 4,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.156 | $639.60 | |
| $0.154 | $5,051.20 | |
| $0.151 | $11,762.90 | |
| $0.149 | $22,603.30 | |
| $0.146 | $55,071.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes